Part Details for BFLM-3129-DXPW by Bimba Manufacturing Company
Overview of BFLM-3129-DXPW by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-129-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 04 Positions | |
69173-129HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm (0.100in) Pitch. | |
10133129-003LF | Amphenol Communications Solutions | PwrLoPro® , Power Connectrors, Right Angle Header, 25S+10P, Guide Pocket with screw mount |
Price & Stock for BFLM-3129-DXPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75209233
|
RS | Cylinder, O.L., Block Front And Magnet Std, 2In Bore, Stroke: 29In, Univ, Wiper | Bimba BFLM-3129-DXPW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$857.1500 | RFQ |