Part Details for BFLM-3120-DBT2W by Bimba Manufacturing Company
Overview of BFLM-3120-DBT2W by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43120IHZ-T | Renesas Electronics Corporation | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches | |
2SD1312(0)-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
JM38510/31202BEA | Texas Instruments | 4-Bit Binary Full Adders With Fast Carry 16-CDIP -55 to 125 |
Price & Stock for BFLM-3120-DBT2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75209191
|
RS | Cylinder, O.L., Block Front And Magnet Std, 2In Bore, Stroke: 20In, Std Front B | Bimba BFLM-3120-DBT2W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$785.1000 | RFQ |