Part Details for BFH-1708-03P1V-Y191 by Amphenol Aerospace
Overview of BFH-1708-03P1V-Y191 by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1708EG-PG#TRPBF | Analog Devices | 2x Adj 5-B VID Hi Eff, 2-PhC M | |
ADP1708-EVALZ | Analog Devices | Eval Board Adj Output 1.6V | |
ADP1708ARDZ-R7 | Analog Devices | 1.0A LDO Adjustable Vout |
Price & Stock for BFH-1708-03P1V-Y191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-BFH-1708-03P1V-Y191-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$528.6240 | Buy Now |