There are no models available for this part yet.
Overview of BFG93AW/XR-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for BFG93AW/XR-T by NXP Semiconductors
Part Data Attributes for BFG93AW/XR-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE, HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.035 A
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
MILLIMETER WAVE BAND
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
7000 MHz
|
Alternate Parts for BFG93AW/XR-T
This table gives cross-reference parts and alternative options found for BFG93AW/XR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG93AW/XR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG93AW/X | TRANSISTOR mm WAVE BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG93AW/XR-T vs BFG93AW/X |
BFG93AW/XR | TRANSISTOR mm WAVE BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SOT-343R, 4 PIN, BIP RF Small Signal | NXP Semiconductors | BFG93AW/XR-T vs BFG93AW/XR |
BFG93ATRL13 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | BFG93AW/XR-T vs BFG93ATRL13 |
BFG93AW | TRANSISTOR mm WAVE BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG93AW/XR-T vs BFG93AW |
BFG93A/XR | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG93AW/XR-T vs BFG93A/XR |
BFG93A | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 | NXP Semiconductors | BFG93AW/XR-T vs BFG93A |
BFG93A/XTRL | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFG93AW/XR-T vs BFG93A/XTRL |
BFG93ATRL | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFG93AW/XR-T vs BFG93ATRL |
934007240215 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal | NXP Semiconductors | BFG93AW/XR-T vs 934007240215 |
BFG93A,215 | BFG93A - NPN 6 GHz wideband transistor SOT-143 4-Pin | NXP Semiconductors | BFG93AW/XR-T vs BFG93A,215 |