Part Details for BFG67R by NXP Semiconductors
Results Overview of BFG67R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFG67R Information
BFG67R by NXP Semiconductors is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BFG67R
BFG67R CAD Models
BFG67R Part Data Attributes
|
BFG67R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG67R
NXP Semiconductors
TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFG67R
This table gives cross-reference parts and alternative options found for BFG67R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG67R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFG67W/XR | NXP Semiconductors | Check for Price | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFG67R vs BFG67W/XR |
933779670235 | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN | BFG67R vs 933779670235 |
BFG67W/X-T | NXP Semiconductors | Check for Price | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFG67R vs BFG67W/X-T |
BFG67/XRTRL13 | NXP Semiconductors | Check for Price | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFG67R vs BFG67/XRTRL13 |
BFG67TRL | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | BFG67R vs BFG67TRL |
BFG67W/X | NXP Semiconductors | Check for Price | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFG67R vs BFG67W/X |
BFG67TRL | YAGEO Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | BFG67R vs BFG67TRL |
BFG67W-T | NXP Semiconductors | Check for Price | TRANSISTOR C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | BFG67R vs BFG67W-T |
934007250215 | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-143B, 4 PIN | BFG67R vs 934007250215 |
BFG67XR | NXP Semiconductors | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | BFG67R vs BFG67XR |