Part Details for BFG591 by NXP Semiconductors
Overview of BFG591 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BFG591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
ComSIT USA | 7 GHZ WIDEBAND NPN TRANSISTOR RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, L Band, Silicon, NPN RoHS: Compliant | Europe - 5000 |
|
RFQ | |
|
Chip1Cloud | NPN 7 GHz wideband transistor | 29000 |
|
RFQ | |
DISTI #
1081291RL
|
element14 Asia-Pacific | RF TRANSISTOR, NPN, SOT-223 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.3591 / $0.8276 | Buy Now |
DISTI #
1081291
|
element14 Asia-Pacific | RF TRANSISTOR, NPN, SOT-223 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3591 / $1.0049 | Buy Now |
DISTI #
1081291RL
|
Farnell | RF TRANSISTOR, NPN, SOT-223 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Reel | 0 |
|
$0.3014 / $1.0223 | Buy Now |
DISTI #
1081291
|
Farnell | RF TRANSISTOR, NPN, SOT-223 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3014 / $1.0223 | Buy Now |
Part Details for BFG591
BFG591 CAD Models
BFG591 Part Data Attributes:
|
BFG591
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG591
NXP Semiconductors
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-73, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
Alternate Parts for BFG591
This table gives cross-reference parts and alternative options found for BFG591. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG591, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG591,115 | BFG591 - NPN 7 GHz wideband transistor SC-73 4-Pin | NXP Semiconductors | BFG591 vs BFG591,115 |