Part Details for BFG591,115 by NXP Semiconductors
Overview of BFG591,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Price & Stock for BFG591,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4631
|
Newark | Rf Wideband Transistor, Npn, 15V, 7Ghz, 3-Sot-223, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Transition Frequency:7Ghz, Power Dissipation:2W, Continuous Collector Current:200Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nxp BFG591,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R2533
|
Newark | Rf Wideband Transistor, Npn, 15V, 7Ghz, 3-Sot-223, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Transition Frequency:7Ghz, Power Dissipation:2W, Continuous Collector Current:200Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Nxp BFG591,115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for BFG591,115
BFG591,115 CAD Models
BFG591,115 Part Data Attributes:
|
BFG591,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG591,115
NXP Semiconductors
BFG591 - NPN 7 GHz wideband transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |