Part Details for BFG540W/X by Philips Semiconductors
Overview of BFG540W/X by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for BFG540W/X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 8 | 2475 |
|
$0.1755 / $0.6750 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 9560 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 1980 |
|
$0.2340 / $0.9000 | Buy Now |
Part Details for BFG540W/X
BFG540W/X CAD Models
BFG540W/X Part Data Attributes
|
BFG540W/X
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG540W/X
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |