Datasheets
BFG540/X,215 by: NXP Semiconductors

BFG540 - NPN 9 GHz wideband transistor SOT-143 4-Pin

Part Details for BFG540/X,215 by NXP Semiconductors

Overview of BFG540/X,215 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for BFG540/X,215

Part # Distributor Description Stock Price Buy
Chip1Cloud TRANS NPN 15V 9GHZ SOT143B 6100
RFQ

Part Details for BFG540/X,215

BFG540/X,215 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFG540/X,215 Part Data Attributes

BFG540/X,215 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BFG540/X,215 NXP Semiconductors BFG540 - NPN 9 GHz wideband transistor SOT-143 4-Pin
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-143
Package Description PLASTIC PACKAGE-4
Pin Count 4
Manufacturer Package Code SOT143B
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.75
Samacsys Manufacturer NXP
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 0.12 A
Configuration SINGLE
DC Current Gain-Min (hFE) 60
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 9000 MHz

Alternate Parts for BFG540/X,215

This table gives cross-reference parts and alternative options found for BFG540/X,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG540/X,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BFG540/XTRL13 L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR NXP Semiconductors BFG540/X,215 vs BFG540/XTRL13
BFG540/X L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 NXP Semiconductors BFG540/X,215 vs BFG540/X
BFG540/XT/R TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal NXP Semiconductors BFG540/X,215 vs BFG540/XT/R
Part Number Description Manufacturer Compare
BFG540/XT/R TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal NXP Semiconductors BFG540/X,215 vs BFG540/XT/R
934018850215 L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 NXP Semiconductors BFG540/X,215 vs 934018850215
BFG540/X L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4 NXP Semiconductors BFG540/X,215 vs BFG540/X
BFG540/XTRL13 L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR NXP Semiconductors BFG540/X,215 vs BFG540/XTRL13

BFG540/X,215 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFG540/X,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFG540/X,215 by NXP Semiconductors

  • Please alert me when BFG540/X,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFG540/X,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFG540/X,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFG540/X,215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFG540/X,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFG540/X,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: