Part Details for BFG21W by NXP Semiconductors
Overview of BFG21W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFG21W
BFG21W CAD Models
BFG21W Part Data Attributes
|
BFG21W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFG21W
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Samacsys Modified On | 2024-05-02 07:31:47 | |
Total Weight | 5.96 | |
Category CO2 Kg | 8.4 | |
CO2 | 50.064 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 4.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.67 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 18000 MHz |
Alternate Parts for BFG21W
This table gives cross-reference parts and alternative options found for BFG21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFG21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFG21WT/R | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP RF Small Signal | NXP Semiconductors | BFG21W vs BFG21WT/R |
BFG21W,115 | BFG21W - UHF power transistor | NXP Semiconductors | BFG21W vs BFG21W,115 |