Part Details for BFG.1K.100.NAS by LEMO connectors
Overview of BFG.1K.100.NAS by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BFG.1K.100.NAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFG.1K.100.NAS-ND
|
DigiKey | CONN COVER SILVER Min Qty: 1 Lead time: 18 Weeks Container: Box |
25 In Stock |
|
$13.7678 / $21.1000 | Buy Now |
DISTI #
736-BFG1K100NAS
|
Mouser Electronics | Circular Push Pull Connectors PLUG CAP WITH KEY SILICONE O-RING RoHS: Compliant | 74 |
|
$14.9200 / $20.8900 | Buy Now |
DISTI #
000000000002601444
|
Sager | Circular Push Pull Connectors PLUG CAP WITH KEY SILICONE O-RING Min Qty: 1 | 0 |
|
$12.2500 / $18.7700 | Buy Now |
DISTI #
BFG.1K.100.NAS
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 5 |
|
$18.7420 / $25.8220 | Buy Now RFQ |
Part Details for BFG.1K.100.NAS
BFG.1K.100.NAS CAD Models
BFG.1K.100.NAS Part Data Attributes:
|
BFG.1K.100.NAS
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
BFG.1K.100.NAS
LEMO connectors
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C |