Datasheets
BFCV-5270+ by: Mini-Circuits

Ceramic BPF

Part Details for BFCV-5270+ by Mini-Circuits

Overview of BFCV-5270+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5270BRMZ-20 Analog Devices 1024tap 5v 50tp, 1 R-tol MSOP
AD5270BRMZ-50 Analog Devices 1024tap 5v 50tp, 1 R-tol MSOP
AD5270BRMZ-50-RL7 Analog Devices 1024tap 5v 50tp, 1 R-tol MSOP

Price & Stock for BFCV-5270+

Part # Distributor Description Stock Price Buy
DISTI # 3157-BFCV-5270+CT-ND
DigiKey LTCC BAND PASS FILTER, 4040 - 65 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4506
In Stock
  • 1 $8.2800
  • 10 $7.8880
  • 20 $7.5120
  • 50 $7.2120
  • 100 $6.9000
  • 200 $6.3000
  • 500 $6.1560
  • 1,000 $5.4840
  • 2,000 $5.4000
$5.4000 / $8.2800 Buy Now
DISTI # 139-BFCV-5270
Mouser Electronics Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant 39
  • 1 $7.5100
  • 50 $7.2100
  • 100 $6.9000
  • 200 $6.3000
  • 500 $6.1600
  • 1,000 $5.6700
$5.6700 / $7.5100 Buy Now
LCSC 50 5.27GHz SMD3225-4P Ceramic Filters ROHS 4
  • 1 $5.4417
  • 10 $5.3035
  • 30 $5.2125
  • 100 $5.1198
$5.1198 / $5.4417 Buy Now

Part Details for BFCV-5270+

BFCV-5270+ CAD Models

BFCV-5270+ Part Data Attributes

BFCV-5270+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
BFCV-5270+ Mini-Circuits Ceramic BPF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Average Input Power 6 W
Center or Cutoff Frequency (fo/fc) 5270 MHz
Filter Type CERAMIC BPF
Height 1.5 mm
Input/Output Impedance 50 OHM
Insertion Loss-Max 4 dB
JESD-609 Code e3
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Sections-Max 1
Number of Sections-Min 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
VSWR 2.3
Width 2.5 mm

BFCV-5270+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFCV-5270+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFCV-5270+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of BFCV-5270+ would you like to use for your alert(s)?
  • Please alert me when BFCV-5270+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFCV-5270+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFCV-5270+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFCV-5270+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFCV-5270+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFCV-5270+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: