Datasheets
BFCN-1560+ by: Mini-Circuits

Ceramic BPF, 1560MHz, CERAMIC, CASE FV1206-1, 6 PIN

Part Details for BFCN-1560+ by Mini-Circuits

Overview of BFCN-1560+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1560-901MLB Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT
MLC1560-901MXC Coilcraft Inc General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT
MLC1560-901 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

Price & Stock for BFCN-1560+

Part # Distributor Description Stock Price Buy
DISTI # 3157-BFCN-1560+TR-ND
DigiKey LTCC BAND PASS FILTER, 1500 - 16 Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $4.3680
$4.3680 Buy Now
DISTI # 139-BFCN-1560
Mouser Electronics Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant 362
  • 1 $6.6000
  • 50 $6.3000
  • 100 $5.9900
  • 200 $5.2900
  • 500 $5.1400
  • 1,000 $4.7300
$4.7300 / $6.6000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 846
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now

Part Details for BFCN-1560+

BFCN-1560+ CAD Models

BFCN-1560+ Part Data Attributes

BFCN-1560+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
BFCN-1560+ Mini-Circuits Ceramic BPF, 1560MHz, CERAMIC, CASE FV1206-1, 6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description CERAMIC, CASE FV1206-1, 6 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Attenuation Frequency (+/- delta f)-Max 545000 kHz
Attenuation Frequency (+/- delta f)-Min 540000 kHz
Attenuation@Freq-Max 30 dB
Attenuation@Freq-Min 20 dB
Average Input Power 1.5 W
Center or Cutoff Frequency (fo/fc) 1560 MHz
Filter Type CERAMIC BPF
Height 0.91 mm
Input/Output Impedance 50 OHM
Insertion Loss-Max 5 dB
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Terminals 6
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
VSWR 1.7
Width 1.6 mm

BFCN-1560+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFCN-1560+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFCN-1560+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of BFCN-1560+ would you like to use for your alert(s)?
  • Please alert me when BFCN-1560+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFCN-1560+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFCN-1560+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFCN-1560+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFCN-1560+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFCN-1560+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: