Part Details for BFC280905001 by Vishay BCcomponents
Overview of BFC280905001 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC280905001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472714
|
RS | Capacitor, Film, PTFE Cmin1,2/Cmax3,5, 300Vdc Top & Bottom Adj, | BC Components / Vishay BFC280905001 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 / $5.6900 | RFQ |
Part Details for BFC280905001
BFC280905001 CAD Models
BFC280905001 Part Data Attributes:
|
BFC280905001
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280905001
Vishay BCcomponents
CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 300 V, 1.2 pF - 3.5 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 3.5 pF | |
Capacitance-Min | 1.2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BLISTER PACK | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 2926 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 6.7 mm |
Alternate Parts for BFC280905001
This table gives cross-reference parts and alternative options found for BFC280905001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280905001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222280905225 | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 300V, 1.2pF - 3.5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | YAGEO Corporation | BFC280905001 vs 222280905225 |