Part Details for BFC2809 07014 by Vishay Intertechnologies
Overview of BFC2809 07014 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-141KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1070-141KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-141KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for BFC2809 07014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC280907014
|
Avnet Americas | Cap Trimmer Film 6/80pF 200V 0?200 ppm/?C Top/Bottom Adj 125?C Blister Pack - Bulk (Alt: BFC280907014) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
$18.8125 / $39.9951 | Buy Now |