Part Details for BFC280832159 by Vishay BCcomponents
Overview of BFC280832159 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC280832159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472672
|
RS | Capacitor, Film, PP Cmin2,5/Cmax15 ,150Vdc Top & Bottom Adj, | BC Components / Vishay BFC280832159 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6200 / $5.4300 | RFQ |
Part Details for BFC280832159
BFC280832159 CAD Models
BFC280832159 Part Data Attributes
|
BFC280832159
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280832159
Vishay BCcomponents
CAPACITOR, VARIABLE, 2.5 pF - 15 pF, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4342 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 2.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 10.85 mm | |
Manufacturer Series | BFC280832159 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | BFC2 808-10MM | |
Size Code | 4342 | |
Terminal Finish | NOT SPECIFIED | |
Width | 10.6 mm |
Alternate Parts for BFC280832159
This table gives cross-reference parts and alternative options found for BFC280832159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280832159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC280811006 | Vishay Intertechnologies | Check for Price | CAPACITOR, VARIABLE, 2pF - 20pF, ROHS COMPLIANT | BFC280832159 vs BFC280811006 |
GZP60100 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYIMIDE, 150V, 25pF - 600pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | BFC280832159 vs GZP60100 |
BFC280811409 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 250 V, 3 pF - 40 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | BFC280832159 vs BFC280811409 |
BFC280823508 | Vishay Intertechnologies | $2.5218 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280832159 vs BFC280823508 |
BFC280811006 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, 2 pF - 20 pF, ROHS COMPLIANT | BFC280832159 vs BFC280811006 |
BFC280831809 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | BFC280832159 vs BFC280831809 |
GYA5R000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 1.6pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280832159 vs GYA5R000 |
BFC280851558 | Vishay Intertechnologies | Check for Price | CAPACITOR, VARIABLE, 1.4pF - 5.5pF, ROHS COMPLIANT | BFC280832159 vs BFC280851558 |
BFC280909005 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 250 V, 2 pF - 9 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC280832159 vs BFC280909005 |
BFC280820159 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 3 pF - 15 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280832159 vs BFC280820159 |