Part Details for BFC280823159 by Vishay Intertechnologies
Results Overview of BFC280823159 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC280823159 Information
BFC280823159 by Vishay Intertechnologies is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC280823159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J9334
|
Newark | Pp Cmin3/Cmax15, 150Vdc Top & Bottom Adj, |Vishay BFC280823159 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 | Buy Now |
DISTI #
BFC280823159
|
Avnet Americas | Trimmer Capacitor, 3 pF to 15 pF, 150 V, Top/Bottom Adjust - Bulk (Alt: BFC280823159) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0032 / $4.3708 | Buy Now |
DISTI #
594-2222-808-23159
|
Mouser Electronics | Trimmer / Variable Capacitors TRIMMER CAPACITOR RoHS: Compliant | 0 |
|
$4.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Bulk |
0 Bulk |
|
$3.9700 | Buy Now |
DISTI #
BFC280823159
|
Avnet Abacus | Trimmer Capacitor 3 pF to 15 pF 150 V TopBottom Adjust (Alt: BFC280823159) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC280823159
BFC280823159 CAD Models
BFC280823159 Part Data Attributes
|
BFC280823159
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC280823159
Vishay Intertechnologies
CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 3pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED-3, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 15 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 2922 | |
Surface Mount | NO | |
Terminal Shape | FLAT | |
Width | 5.5 mm |
Alternate Parts for BFC280823159
This table gives cross-reference parts and alternative options found for BFC280823159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280823159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GYC15000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280823159 vs GYC15000 |
GYA22002 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2.2pF - 22pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280823159 vs GYA22002 |
BFC280822158 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLY TETRAFLUOROETHYLENE, 150 V, 0.35 pF - 1.5 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280823159 vs BFC280822158 |
GYD20000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | BFC280823159 vs GYD20000 |
GYC20000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280823159 vs GYC20000 |
BFC280824508 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 1.2 pF - 5 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280823159 vs BFC280824508 |
GYC40000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280823159 vs GYC40000 |
BFC280811229 | Vishay Intertechnologies | $3.8328 | CAPACITOR, VARIABLE, 2.5pF - 22pF, ROHS COMPLIANT | BFC280823159 vs BFC280811229 |
BFC280831809 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | BFC280823159 vs BFC280831809 |
BFC280823508 | Vishay Intertechnologies | $2.8823 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280823159 vs BFC280823508 |