Part Details for BFC280800004 by Vishay BCcomponents
Results Overview of BFC280800004 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC280800004 Information
BFC280800004 by Vishay BCcomponents is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC280800004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472488
|
RS | Capacitor, Film, PP Cmin1,4/Cmax5,5, 250Vdc Top Adj, | BC Components / Vishay BFC280800004 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $3.3900 | RFQ |
Part Details for BFC280800004
BFC280800004 CAD Models
BFC280800004 Part Data Attributes
|
BFC280800004
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280800004
Vishay BCcomponents
CAPACITOR, VARIABLE, FILM-POLYETHYLENE, 250 V, 1.4 pF - 5.5 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 3432 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 5.5 pF | |
Capacitance-Min | 1.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYETHYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3432 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8 mm |
Alternate Parts for BFC280800004
This table gives cross-reference parts and alternative options found for BFC280800004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280800004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC280851229 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, 2.5 pF - 22 pF, ROHS COMPLIANT | BFC280800004 vs BFC280851229 |
GYC40003 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 3.5pF - 40pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280800004 vs GYC40003 |
BFC280823279 | Vishay Intertechnologies | $4.7241 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 4pF - 27pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280800004 vs BFC280823279 |
BFC280820508 | Vishay Intertechnologies | $2.8600 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280800004 vs BFC280820508 |
BFC280820109 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 3 pF - 10 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280800004 vs BFC280820109 |
GYC15000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280800004 vs GYC15000 |
BFC280820279 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 4 pF - 27 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | BFC280800004 vs BFC280820279 |
BFC280811006 | Vishay BCcomponents | Check for Price | CAPACITOR, VARIABLE, 2 pF - 20 pF, ROHS COMPLIANT | BFC280800004 vs BFC280811006 |
GYD15000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | BFC280800004 vs GYD15000 |
GYA15000 | Sprague-Goodman | Check for Price | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | BFC280800004 vs GYA15000 |