Part Details for BFC247942165 by Vishay Intertechnologies
Overview of BFC247942165 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BFC247942165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J9047
|
Newark | Mkp 1,6 F 5% 250Vdc Pitch 27,5Mm/Loose, Kinked Lead 5 Mm |Vishay BFC247942165 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $5.9000 | Buy Now |
DISTI #
BFC247942165
|
Avnet Americas | Power Film Capacitor, 1.6 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC247942165) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0450 / $5.8938 | Buy Now |
DISTI #
594-2222-479-42165
|
Mouser Electronics | Film Capacitors 1.6uF 5% 250volts RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$5.3600 | Buy Now |
DISTI #
BFC247942165
|
Avnet Abacus | Power Film Capacitor, 1.6 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC247942165) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247942165
BFC247942165 CAD Models
BFC247942165 Part Data Attributes
|
BFC247942165
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247942165
Vishay Intertechnologies
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1.6uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 1.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |