Part Details for BFC247935394 by Vishay BCcomponents
Overview of BFC247935394 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BFC247935394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71473041
|
RS | Capacitor, Film, MKP 390nF ?5% 160Vdc Pitch 15mm | BC Components / Vishay BFC247935394 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 / $3.6700 | RFQ |
Part Details for BFC247935394
BFC247935394 CAD Models
BFC247935394 Part Data Attributes
|
BFC247935394
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247935394
Vishay BCcomponents
CAP,POLYPROPYLENE,390NF,160VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 7328 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 100 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC247935394
This table gives cross-reference parts and alternative options found for BFC247935394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247935394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247934394 | CAP,POLYPROPYLENE,390NF,160VDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC247935394 vs BFC247934394 |
BFC247935394 | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.39uF, 7328, | Vishay Intertechnologies | BFC247935394 vs BFC247935394 |