Part Details for BFC247085334 by Vishay BCcomponents
Overview of BFC247085334 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC247085334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472319
|
RS | Capacitor, Film, MKT 330nF ?10% 100Vdc Pitch 5mm | BC Components / Vishay BFC247085334 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
Part Details for BFC247085334
BFC247085334 CAD Models
BFC247085334 Part Data Attributes
|
BFC247085334
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC247085334
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC247085334
This table gives cross-reference parts and alternative options found for BFC247085334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247085334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC3330JC00K | Film Capacitor, | KEMET Corporation | BFC247085334 vs SBEC3330JC00K |
RSBEC3330JA00K | Film Capacitor, | KEMET Corporation | BFC247085334 vs RSBEC3330JA00K |
BFC247085334 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC247085334 vs BFC247085334 |
F622JT334K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | BFC247085334 vs F622JT334K100A |
SBEC3330AA00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2824, | KEMET Corporation | BFC247085334 vs SBEC3330AA00K |
RSBEC3330JB00K | Film Capacitor, | KEMET Corporation | BFC247085334 vs RSBEC3330JB00K |
RSBEC3330JH00K | Film Capacitor, | KEMET Corporation | BFC247085334 vs RSBEC3330JH00K |
SBEC3330DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2824, | KEMET Corporation | BFC247085334 vs SBEC3330DQ00K |
F622JT334K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | BFC247085334 vs F622JT334K100C |
SBEC3330JH00K | Film Capacitor, | KEMET Corporation | BFC247085334 vs SBEC3330JH00K |