Part Details for BFC247076125 by Vishay Intertechnologies
Results Overview of BFC247076125 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC247076125 Information
BFC247076125 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC247076125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8812
|
Newark | Mkt 1,2Μf ±5% 63Vdc Pitch 5Mm |Vishay BFC247076125 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2500 / $2.8800 | Buy Now |
DISTI #
BFC247076125
|
Avnet Americas | Film Capacitor, 1.2 uF, 40 V, 63 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: BFC24... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.2752 / $2.3711 | Buy Now |
DISTI #
594-2222-470-76125
|
Mouser Electronics | Film Capacitors 1.2uF 5% 63volts RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$2.2400 | Buy Now |
DISTI #
BFC247076125
|
Avnet Abacus | Film Capacitor 12 uF 40 V 63 V 5 Metallized PET Radial Box 2 Pin (Alt: BFC247076125) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |