Part Details for BFC247012154 by Vishay Intertechnologies
Overview of BFC247012154 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC247012154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J8336
|
Newark | Mkt 150Nf ±5% 63Vdc Pitch 5Mm |Vishay BFC247012154 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6920 / $0.7730 | Buy Now |
DISTI #
BFC247012154
|
Avnet Americas | Film Capacitor, 0.15 uF, 40 V, 63 V, ? 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC247012154) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1283 / $0.6817 | Buy Now |
DISTI #
594-2222-470-12154
|
Mouser Electronics | Film Capacitors .15uF 5% 63volts RoHS: Compliant | 0 |
|
$0.6880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.6480 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.8088 / $2.1568 | Buy Now | |
DISTI #
BFC247012154
|
Avnet Abacus | Film Capacitor, 0.15 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC247012154) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC247012154
BFC247012154 CAD Models
BFC247012154 Part Data Attributes
|
BFC247012154
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC247012154
Vishay Intertechnologies
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2814 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 3.5 mm |
Alternate Parts for BFC247012154
This table gives cross-reference parts and alternative options found for BFC247012154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247012154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC247016154 | Vishay Intertechnologies | $0.9265 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.15uF, 2814, | BFC247012154 vs BFC247016154 |
BFC247019154 | Vishay BCcomponents | Check for Price | CAP,MET POLYESTER (MYLAR),150NF,63VDC,5% -TOL,5% +TOL | BFC247012154 vs BFC247019154 |
BFC247012154 | Vishay BCcomponents | Check for Price | CAP,MET POLYESTER (MYLAR),150NF,63VDC,5% -TOL,5% +TOL | BFC247012154 vs BFC247012154 |