There are no models available for this part yet.
Overview of BFC247011184 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for BFC247011184 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71468556
|
RS | Capacitor, Film, MKT 180nF ?10% 63Vdc Pitch 5mm | BC Components / Vishay BFC247011184 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
CAD Models for BFC247011184 by Vishay BCcomponents
Part Data Attributes for BFC247011184 by Vishay BCcomponents
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 2814
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2814
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Width
|
3.5 mm
|
Alternate Parts for BFC247011184
This table gives cross-reference parts and alternative options found for BFC247011184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC247011184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC247018184 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.18uF, 2814, | Vishay Intertechnologies | BFC247011184 vs BFC247018184 |
BFC247018184 | CAP,MET POLYESTER (MYLAR),180NF,63VDC,10% -TOL,10% +TOL | Vishay BCcomponents | BFC247011184 vs BFC247018184 |
BFC247011184 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.18uF, 2814, | Vishay Intertechnologies | BFC247011184 vs BFC247011184 |