Part Details for BFC246860683 by Vishay BCcomponents
Overview of BFC246860683 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246860683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71468129
|
RS | Capacitor, Film, MKT/MKT 68nF ?10% 1000Vdc Pitch 22,5mm | BC Components / Vishay BFC246860683 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
Part Details for BFC246860683
BFC246860683 CAD Models
BFC246860683 Part Data Attributes
|
BFC246860683
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC246860683
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 1000 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BFC246860683
This table gives cross-reference parts and alternative options found for BFC246860683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246860683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60QI2680500-K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC246860683 vs R60QI2680500-K |
MTB2102680KGL | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | BFC246860683 vs MTB2102680KGL |
R60QN2680DQ0-K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC246860683 vs R60QN2680DQ0-K |
R60QI2680GY0-K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC246860683 vs R60QI2680GY0-K |
R60QN2680CK0-K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC246860683 vs R60QN2680CK0-K |
R60QI2680AA0-K | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BFC246860683 vs R60QI2680AA0-K |
418P683910MF2 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860683 vs 418P683910MF2 |
418P683910MH3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860683 vs 418P683910MH3 |
MTB2102680KGS | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | BFC246860683 vs MTB2102680KGS |
418P683910MH2 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | BFC246860683 vs 418P683910MH2 |