Part Details for BFC246856564 by Vishay Intertechnologies
Overview of BFC246856564 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246856564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7844
|
Newark | Mkt 560Nf 5% 400Vdc Pitch 22,5Mm/Loose, Kinked Lead 25 Mm |Vishay BFC246856564 RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $2.3000 | Buy Now |
DISTI #
BFC246856564
|
Avnet Americas | Film Capacitor, 0.56 uF, 220 V, 400 V, ± 5%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246856564) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3538 / $1.9951 | Buy Now |
DISTI #
594-2222-468-56564
|
Mouser Electronics | Film Capacitors 560 nF RoHS: Compliant | 0 |
|
$2.0500 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$1.8200 | Buy Now |
DISTI #
BFC246856564
|
Avnet Abacus | Film Capacitor, 0.56 uF, 220 V, 400 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: BFC246856564) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC246856564
BFC246856564 CAD Models
BFC246856564 Part Data Attributes
|
BFC246856564
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246856564
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for BFC246856564
This table gives cross-reference parts and alternative options found for BFC246856564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246856564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC246829564 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.56 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246856564 vs BFC246829564 |
BFC246829564 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC246856564 vs BFC246829564 |