Part Details for BFC246828155 by Vishay Intertechnologies
Overview of BFC246828155 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for BFC246828155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7643
|
Newark | Cap, 1.5Uf, 400V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC246828155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 360 |
|
$0.8760 | Buy Now |
DISTI #
BFC246828155
|
Avnet Americas | Film Capacitor, 1.5 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: BFC246828155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8289 / $3.1590 | Buy Now |
DISTI #
04J7643
|
Avnet Americas | Film Capacitor, 1.5 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: 04J7643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 360 Partner Stock |
|
$2.5200 / $4.2700 | Buy Now |
DISTI #
594-2222-468-28155
|
Mouser Electronics | Film Capacitors 1.5uF 10% 400volts RoHS: Compliant | 0 |
|
$2.1900 / $4.0600 | Order Now |
DISTI #
V79:2366_27014347
|
Arrow Electronics | Cap Film 1.5uF 400V PET 10%( 30 X 11.5 X 24.5mm) Radial 27.5mm 105°C Loose Min Qty: 1 Package Multiple: 1 Date Code: 2114 | Americas - 1104 |
|
$1.9590 / $2.0980 | Buy Now |
DISTI #
V36:1790_09525655
|
Arrow Electronics | Cap Film 1.5uF 400V PET 10%( 30 X 11.5 X 24.5mm) Radial 27.5mm 105°C Loose Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2114 | Americas - 24 |
|
$0.8174 / $2.2543 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Bulk | 0Bulk |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com |
450 Partner Stock |
|
$0.9180 / $3.2100 | Buy Now | |
DISTI #
66335074
|
Verical | Cap Film 1.5uF 400V PET 10%( 30 X 11.5 X 24.5mm) Radial 27.5mm 105°C Loose Min Qty: 4 Package Multiple: 1 Date Code: 2114 | Americas - 1104 |
|
$1.9590 / $2.0980 | Buy Now |
DISTI #
49577694
|
Verical | Cap Film 1.5uF 400V PET 10%( 30 X 11.5 X 24.5mm) Radial 27.5mm 105°C Loose Min Qty: 58 Package Multiple: 1 | Americas - 360 |
|
$1.3731 / $1.4974 | Buy Now |
Part Details for BFC246828155
BFC246828155 CAD Models
BFC246828155 Part Data Attributes:
|
BFC246828155
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246828155
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 24.5 mm | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |