Part Details for BFC246828105 by Vishay Beyschlag
Results Overview of BFC246828105 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC246828105 Information
BFC246828105 by Vishay Beyschlag is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC246828105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BFC246828105-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
646 In Stock |
|
$1.0591 / $2.7800 | Buy Now |