Part Details for BFC246755683 by Vishay Intertechnologies
Overview of BFC246755683 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC246755683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J7487
|
Newark | Mkt 68Nf ±10% 400Vdc Pitch 10Mm |Vishay BFC246755683 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $0.5600 | Buy Now |
DISTI #
BFC246755683
|
Avnet Americas | MKT 467 68nF ?10% 400V= - Bulk (Alt: BFC246755683) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1549 / $0.4941 | Buy Now |
DISTI #
594-2222-467-55683
|
Mouser Electronics | Film Capacitors .068uF 10% 400volts RoHS: Compliant | 0 |
|
$0.5080 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4700 | Buy Now |
DISTI #
BFC246755683
|
Avnet Abacus | MKT 467 68nF �10% 400V= (Alt: BFC246755683) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC246755683
BFC246755683 CAD Models
BFC246755683 Part Data Attributes
|
BFC246755683
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC246755683
Vishay Intertechnologies
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.8 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.8 mm |
Alternate Parts for BFC246755683
This table gives cross-reference parts and alternative options found for BFC246755683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC246755683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC246728683 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC246755683 vs BFC246728683 |
BFC246755683 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246755683 vs BFC246755683 |
BFC246730683 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC246755683 vs BFC246730683 |
BFC246730683 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC246755683 vs BFC246730683 |