Part Details for BFC242061204 by Vishay Intertechnologies
Overview of BFC242061204 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC242061204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5978
|
Newark | Mkp 120Nf 5% 630Vdc Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC242061204 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.8600 | Buy Now |
DISTI #
BFC242061204
|
Avnet Americas | Power Film Capacitor, 0.12 uF, 160 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC242061204) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4412 / $2.4886 | Buy Now |
DISTI #
594-2222-420-61204
|
Mouser Electronics | Film Capacitors .12uF 5% 630volts RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.2700 | Buy Now |
DISTI #
BFC242061204
|
Avnet Abacus | Power Film Capacitor, 0.12 uF, 160 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC242061204) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |