Part Details for BFC242032002 by Vishay Intertechnologies
Overview of BFC242032002 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC242032002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5913
|
Newark | Mkp 2Nf 5% 630Vdc Pitch 5Mm/Loose, Straight Lead 4 Mm |Vishay BFC242032002 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
BFC242032002
|
Avnet Americas | Power Film Capacitor, 2000 pF, 160 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC242032002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1875 / $1.0575 | Buy Now |
DISTI #
594-2222-420-32002
|
Mouser Electronics | Film Capacitors 2 nF 5% 630volts RoHS: Compliant | 2098 |
|
$0.9370 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.9620 | Buy Now |
DISTI #
BFC242032002
|
TTI | Film Capacitors 2 nF 5% 630volts RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Bulk | Americas - 0 |
|
$0.4800 / $0.9600 | Buy Now |
DISTI #
BFC242032002
|
Avnet Abacus | Power Film Capacitor, 2000 pF, 160 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC242032002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |