Part Details for BFC242007502 by Vishay Intertechnologies
Overview of BFC242007502 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC242007502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5848
|
Newark | Mkp 7,5Nf ±5% 630Vdc Pitch 10Mm |Vishay BFC242007502 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6500 | Buy Now |
DISTI #
BFC242007502
|
Avnet Americas | Power Film Capacitor, 7500 pF, 160 V, 630 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: BFC242007502) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2210 / $1.1745 | Buy Now |
DISTI #
594-2222-420-07502
|
Mouser Electronics | Film Capacitors .0075uF 5% 630volts RoHS: Compliant | 0 |
|
$1.3200 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.1200 | Buy Now |
DISTI #
BFC242007502
|
Avnet Abacus | Power Film Capacitor, 7500 pF, 160 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC242007502) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |