Part Details for BFC242003603 by Vishay Intertechnologies
Results Overview of BFC242003603 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC242003603 Information
BFC242003603 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC242003603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5834
|
Newark | Mkp 36Nf ±5% 630Vdc Pitch 10Mm |Vishay BFC242003603 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.3600 | Buy Now |
DISTI #
BFC242003603
|
Avnet Americas | Power Film Capacitor, 0.036 uF, 160 V, 630 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8720 / $2.1095 | Buy Now |
DISTI #
594-2222-420-03603
|
Mouser Electronics | Film Capacitors .036uF 5% 630volts RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$1.6700 / $1.7000 | Buy Now |
DISTI #
BFC242003603
|
Avnet Abacus | Power Film Capacitor 0036 uF 160 V 630 V 5 Metallized PP Radial Box 2 Pin Through Hole - Tape and ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |