Part Details for BFC242002202 by Vishay Intertechnologies
Results Overview of BFC242002202 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC242002202 Information
BFC242002202 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC242002202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5823
|
Newark | Mkp 2,2Nf ±5% 630Vdc Pitch 5Mm |Vishay BFC242002202 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3400 | Buy Now |
DISTI #
BFC242002202
|
Avnet Americas | Power Film Capacitor, 2200 pF, 160 V, 630 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole -... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1785 / $0.9525 | Buy Now |
DISTI #
594-2222-420-02202
|
Mouser Electronics | Film Capacitors .0022uF 5% 630volts RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.9620 | Buy Now |
DISTI #
BFC242002202
|
Avnet Abacus | Power Film Capacitor 2200 pF 160 V 630 V 5 Metallized PP Radial Box 2 Pin Through Hole - Tape and ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BFC242002202
BFC242002202 CAD Models
BFC242002202 Part Data Attributes
|
BFC242002202
Vishay Intertechnologies
Buy Now
|
Compare Parts:
BFC242002202
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |