Part Details for BFC241844303 by Vishay Intertechnologies
Results Overview of BFC241844303 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC241844303 Information
BFC241844303 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC241844303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5519
|
Newark | Capacitor, met Polypropylene,43Nf,250Vdc,2-% Tol,2+% Tol |Vishay BFC241844303 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9200 | Buy Now |
DISTI #
BFC241844303
|
Avnet Americas | MKP 418 43nF ?2% 250V= - Bulk (Alt: BFC241844303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3050 / $1.6287 | Buy Now |
DISTI #
594-2222-418-44303
|
Mouser Electronics | Film Capacitors .043uF 2% 250volts RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Container: Bulk |
0 Bulk |
|
$1.5700 | Buy Now |
DISTI #
BFC241844303
|
Avnet Abacus | MKP 418 43nF 2 250V (Alt: BFC241844303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241844303
BFC241844303 CAD Models
BFC241844303 Part Data Attributes
|
BFC241844303
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241844303
Vishay Intertechnologies
Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.043uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.043 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 25 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC241844303
This table gives cross-reference parts and alternative options found for BFC241844303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC241844303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BFC241814303 | Vishay Intertechnologies | $0.7112 | Film Capacitor, Polypropylene, 250V, 2% +Tol, 2% -Tol, 0.043uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC241844303 vs BFC241814303 |
BFC241814303 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250 V, 0.043 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC241844303 vs BFC241814303 |