Part Details for BFC241763904 by Vishay Intertechnologies
Results Overview of BFC241763904 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC241763904 Information
BFC241763904 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC241763904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5360
|
Newark | Mkp 390Nf ±5% 160Vdc Pitch 15Mm |Vishay BFC241763904 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.5300 | Buy Now |
DISTI #
BFC241763904
|
Avnet Americas | Power Film Capacitor, 0.39 uF, 63 V, 160 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4012 / $2.1427 | Buy Now |
DISTI #
594-2222-417-63904
|
Mouser Electronics | Film Capacitors .39uF 5% 160volts RoHS: Compliant | 0 |
|
$2.4200 / $2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk |
0 Bulk |
|
$2.0600 | Buy Now |
DISTI #
BFC241763904
|
Avnet Abacus | Power Film Capacitor 039 uF 63 V 160 V 5 Metallized PP Radial Box 2 Pin Through Hole (Alt: BFC2417... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |