There are no models available for this part yet.
Overview of BFC241734303 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC241734303 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04J5321
|
Newark | Mkp 43Nf 5% 160Vdc Pitch 5Mm/Loose, Straight Lead 4 Mm |Vishay BFC241734303 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5000 | Buy Now | |
DISTI #
BFC241734303
|
Avnet Americas | Power Film Capacitor, 0.043 uF, 63 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC241734303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2632 / $1.6721 | Buy Now | |
DISTI #
594-222241734303
|
Mouser Electronics | Film Capacitors .043uF 5% 160volts RoHS: Compliant | 0 |
|
$1.3800 / $1.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.2500 | Buy Now | ||
DISTI #
BFC241734303
|
Avnet Abacus | Power Film Capacitor, 0.043 uF, 63 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241734303) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |