Part Details for BFC241719104 by Vishay Intertechnologies
Results Overview of BFC241719104 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC241719104 Information
BFC241719104 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC241719104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5304
|
Newark | Capacitor, met Polypropylene,910Nf,160Vdc,2-% Tol,2+% Tol |Vishay BFC241719104 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 / $4.2600 | Buy Now |
DISTI #
BFC241719104
|
Avnet Americas | Power Film Capacitor, 0.91 uF, 63 V, 160 V, ? 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - ... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4562 / $3.6913 | Buy Now |
DISTI #
594-2222-417-19104
|
Mouser Electronics | Film Capacitors .91uF 2% 160volts RoHS: Compliant | 0 |
|
$4.1600 / $4.2400 | Order Now |
DISTI #
BFC241719104
|
Avnet Abacus | Power Film Capacitor 091 uF 63 V 160 V 2 Metallized PP Radial Box 2 Pin Through Hole (Alt: BFC2417... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |