Part Details for BFC241713304 by Vishay Intertechnologies
Overview of BFC241713304 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241713304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5282
|
Newark | Capacitor, met Polypropylene,330Nf,160Vdc,2-% Tol,2+% Tol |Vishay BFC241713304 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6800 | Buy Now |
DISTI #
BFC241713304
|
Avnet Americas | Power Film Capacitor, 0.33 uF, 63 V, 160 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241713304) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 / $2.7783 | Buy Now |
DISTI #
594-2222-417-13304
|
Mouser Electronics | Film Capacitors .33uF 2% 160volts RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
DISTI #
BFC241713304
|
Avnet Abacus | Power Film Capacitor, 0.33 uF, 63 V, 160 V, � 2%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241713304) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BFC241713304
BFC241713304 CAD Models
BFC241713304 Part Data Attributes
|
BFC241713304
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC241713304
Vishay Intertechnologies
Film Capacitor, Polypropylene, 160V, 2% +Tol, 2% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for BFC241713304
This table gives cross-reference parts and alternative options found for BFC241713304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC241713304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222241713304 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC241713304 vs 222241713304 |
BFC241773304 | Film Capacitor, Polypropylene, 160V, 2% +Tol, 2% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC241713304 vs BFC241773304 |
222241773304 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC241713304 vs 222241773304 |