Part Details for BFC241703604 by Vishay Intertechnologies
Overview of BFC241703604 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241703604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5243
|
Newark | Mkp 360Nf 5% 160Vdc Pitch 15Mm/Reelpack, Taping Height 18,5 Mm |Vishay BFC241703604 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5400 | Buy Now |
DISTI #
BFC241703604
|
Avnet Americas | Power Film Capacitor, 0.36 uF, 63 V, 160 V, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC241703604) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3837 / $2.1644 | Buy Now |
DISTI #
594-2222-417-03604
|
Mouser Electronics | Film Capacitors .36uF 5% 160volts RoHS: Compliant | 0 |
|
$2.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
DISTI #
BFC241703604
|
Avnet Abacus | Power Film Capacitor, 0.36 uF, 63 V, 160 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241703604) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |