Part Details for BFC241661105 by Vishay Intertechnologies
Overview of BFC241661105 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241661105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5195
|
Newark | Mkp 1,1 F 5% 63Vdc Pitch 15Mm/Loose, Straight Lead 3,5 Mm |Vishay BFC241661105 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now |
DISTI #
BFC241661105
|
Avnet Americas | Power Film Capacitor, 1.1 uF, 25 V, 63 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC241661105) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6466 / $3.5775 | Buy Now |
DISTI #
594-2222-416-61105
|
Mouser Electronics | Film Capacitors 1.1uF 5% 63volts RoHS: Compliant | 0 |
|
$3.6700 / $3.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.4000 | Buy Now |
DISTI #
BFC241661105
|
Avnet Abacus | Power Film Capacitor, 1.1 uF, 25 V, 63 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241661105) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |