Part Details for BFC241631604 by Vishay Intertechnologies
Overview of BFC241631604 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC241631604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04J5156
|
Newark | Mkp 160Nf 5% 63Vdc Pitch 10Mm/Loose, Straight Lead 4 Mm |Vishay BFC241631604 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $1.8800 | Buy Now |
DISTI #
BFC241631604
|
Avnet Americas | Power Film Capacitor, 0.16 uF, 25 V, 63 V, ? 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC241631604) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 / $1.6356 | Buy Now |
DISTI #
594-2222-416-31604
|
Mouser Electronics | Film Capacitors .16uF 5% 63volts RoHS: Compliant | 0 |
|
$1.5900 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.4900 | Buy Now |
DISTI #
BFC241631604
|
Avnet Abacus | Power Film Capacitor, 0.16 uF, 25 V, 63 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC241631604) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |