There are no models available for this part yet.
Overview of BFC238663224 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BFC238663224 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18T6456
|
Newark | Snubber Mmkp 220 Nf 5% 2000Vdc Pitch 27,5Mm/Loose, Vertically Mounted |Vishay BFC238663224 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $15.4700 | Buy Now | |
DISTI #
BFC238663224
|
Avnet Americas | Cap Film 0.22uF 2000V PP 5% (44 X 22 X 38mm) Screw Mount 0.006 Ohm 85°C Tray - Bulk (Alt: BFC238663224) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 / $14.4384 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$13.1300 | Buy Now |
CAD Models for BFC238663224 by Vishay Intertechnologies
Part Data Attributes for BFC238663224 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
38 mm
|
JESD-609 Code
|
e3
|
Length
|
44 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
Tray
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
IEC60384-17
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Width
|
22 mm
|
Alternate Parts for BFC238663224
This table gives cross-reference parts and alternative options found for BFC238663224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238663224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238661224 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.22uF, Chassis Mount, | Vishay Intertechnologies | BFC238663224 vs BFC238661224 |
BFC238661224 | CAP,MET POLYPROPYLENE,220NF,2KVDC,5% -TOL,5% +TOL | Vishay BCcomponents | BFC238663224 vs BFC238661224 |