BFC238653104
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Chassis Mount,

Overview of BFC238653104 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for BFC238653104 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T6417
Newark Snubber Mmkp 100 Nf 5% 1600Vdc Pitch 27,5Mm/Loose, Vertically Mounted |Vishay BFC238653104 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $13.8100
  • 100 $12.8400
  • 250 $12.4000
  • 500 $11.5200
$11.5200 / $13.8100 Buy Now
DISTI # BFC238653104
Avnet Americas Cap Film 0.1uF 1600V PP 5% (33.5 X 22 X 30.5mm) Screw Mount 0.006 Ohm 85?C Tray - Bulk (Alt: BFC238653104) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 56 $11.8692
  • 112 $11.6494
  • 224 $11.5175
  • 336 $11.3417
  • 448 $11.1658
  • 560 $5.4950
  • 5,600 $5.3631
$5.3631 / $11.8692 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 56 $11.2800
$11.2800 Buy Now

CAD Models for BFC238653104 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC238653104 by Vishay Intertechnologies

BFC238653104
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30.5 mm
JESD-609 Code
e3
Length
33.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Packing Method
Tray
Positive Tolerance
5%
Rated (AC) Voltage (URac)
550 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
IEC60384-17
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Width
22 mm
Want to compare parts?
  1. BFC238653104
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Chassis Mount,
    VS

Alternate Parts for BFC238653104

This table gives cross-reference parts and alternative options found for BFC238653104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238653104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC238651104 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, Chassis Mount, Vishay Intertechnologies BFC238653104 vs BFC238651104
BFC238651104 CAP,MET POLYPROPYLENE,100NF,1.6KVDC,5% -TOL,5% +TOL Vishay BCcomponents BFC238653104 vs BFC238651104

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238653104 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238653104 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC238653104 would you like to use for your alert(s)?
  • Please alert me when BFC238653104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC238653104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238653104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC238653104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238653104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238653104 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: