Datasheets
BFC238652394 by:

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.39uF, Chassis Mount,

Part Details for BFC238652394 by Vishay Intertechnologies

Overview of BFC238652394 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for BFC238652394

Part # Distributor Description Stock Price Buy
DISTI # 18T6414
Newark Snubber Mmkp 390 Nf 10% 1600Vdc Pitch 27,5Mm/Loose, Vertically Mounted |Vishay BFC238652394 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $17.3300
  • 50 $15.8400
  • 100 $15.4900
  • 250 $15.0300
$15.0300 / $17.3300 Buy Now
DISTI # BFC238652394
Avnet Americas Cap Film 0.39uF 1600V PP 10% (44 X 30 X 46mm) Screw Mount 0.006 Ohm 85?C Tray - Bulk (Alt: BFC238652394) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 30 $15.4872
  • 60 $15.2004
  • 120 $15.0283
  • 180 $14.7989
  • 240 $14.5694
  • 300 $14.3400
  • 3,000 $6.9979
$6.9979 / $15.4872 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 30 $14.7100
$14.7100 Buy Now

Part Details for BFC238652394

BFC238652394 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BFC238652394 Part Data Attributes

BFC238652394 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BFC238652394 Vishay Intertechnologies Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.39uF, Chassis Mount,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
Factory Lead Time 14 Weeks
Capacitance 0.39 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 46 mm
JESD-609 Code e3
Length 44 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Chassis Mount
Packing Method Tray
Positive Tolerance 10%
Rated (AC) Voltage (URac) 550 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard IEC60384-17
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape LUG
Width 30 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238652394 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238652394 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC238652394 would you like to use for your alert(s)?
  • Please alert me when BFC238652394 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC238652394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238652394 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC238652394 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238652394.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238652394 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: