BFC238650124
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Chassis Mount,

Overview of BFC238650124 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for BFC238650124 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T6388
Newark Snubber Mmkp 120 Nf 10% 1600Vdc Pitch 27,5Mm/Loose, Horizontally Mounted |Vishay BFC238650124 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $13.1600
  • 100 $12.2400
  • 250 $11.8200
  • 500 $10.9800
$10.9800 / $13.1600 Buy Now
DISTI # BFC238650124
Avnet Americas Power Film Capacitor, 0.12 uF, 550 V, 1600 V, ? 10%, Double Metallized PP, Radial Box - Tab, Chassis Mount - Bulk (Alt: BFC238650124) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 56 $11.3157
  • 112 $11.1061
  • 224 $10.9804
  • 336 $10.8128
  • 448 $10.6451
  • 560 $5.2387
  • 5,600 $5.1130
$5.1130 / $11.3157 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 56 $10.7500
$10.7500 Buy Now
DISTI # BFC238650124
Avnet Abacus Power Film Capacitor, 0.12 uF, 550 V, 1600 V, � 10%, Double Metallized PP, Radial Box - Tab, Chassis Mount (Alt: BFC238650124) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BFC238650124 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC238650124 by Vishay Intertechnologies

BFC238650124
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Capacitance
0.12 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
30.5 mm
JESD-609 Code
e3
Length
33.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
550 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
IEC60384-17
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Width
22 mm
Want to compare parts?
  1. BFC238650124
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Chassis Mount,
    VS

Alternate Parts for BFC238650124

This table gives cross-reference parts and alternative options found for BFC238650124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238650124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC238652124 CAP,MET POLYPROPYLENE,120NF,1.6KVDC,10% -TOL,10% +TOL Vishay BCcomponents BFC238650124 vs BFC238652124
BFC238650124 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600 V, 0.12 uF, CHASSIS MOUNT, ROHS COMPLIANT Vishay BCcomponents BFC238650124 vs BFC238650124
BFC238652124 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.12uF, Chassis Mount, Vishay Intertechnologies BFC238650124 vs BFC238652124

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238650124 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238650124 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BFC238650124 would you like to use for your alert(s)?
  • Please alert me when BFC238650124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BFC238650124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238650124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BFC238650124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238650124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238650124 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: