Part Details for BFC238601564 by Vishay BCcomponents
Overview of BFC238601564 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for BFC238601564
BFC238601564 CAD Models
BFC238601564 Part Data Attributes
|
BFC238601564
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC238601564
Vishay BCcomponents
CAP,MET POLYPROPYLENE,560NF,850VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30.5 mm | |
JESD-609 Code | e3 | |
Length | 33.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 22 mm |
Alternate Parts for BFC238601564
This table gives cross-reference parts and alternative options found for BFC238601564. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238601564, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238603564 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.56uF, Chassis Mount, | Vishay Intertechnologies | BFC238601564 vs BFC238603564 |
BFC238601564 | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 0.56uF, Chassis Mount, | Vishay Intertechnologies | BFC238601564 vs BFC238601564 |