Part Details for BFC238601225 by Vishay Intertechnologies
Overview of BFC238601225 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BFC238601225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T6206
|
Newark | Snubber Mmkp 2,2 F 5% 850Vdc Pitch 27,5Mm/Loose, Horizontally Mounted |Vishay BFC238601225 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6900 / $20.3900 | Buy Now |
DISTI #
BFC238601225
|
Avnet Americas | Cap Film 2.2uF 850V PP 5% (44 X 30 X 46mm) Screw Mount 0.006 Ohm 85?C Tray - Bulk (Alt: BFC238601225) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2338 / $18.2223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$17.3100 | Buy Now |
Part Details for BFC238601225
BFC238601225 CAD Models
BFC238601225 Part Data Attributes
|
BFC238601225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238601225
Vishay Intertechnologies
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 2.2uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 30 mm |