BFC238563163
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.016uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT

Overview of BFC238563163 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Medical Imaging Robotics and Drones

Price & Stock for BFC238563163 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T6106
Newark Mkp 0,016 F 5 % 2000 Vdc Pitch 7,5Mm/Reel, Bent Back, ,taping Height 16,0,reel |Vishay BFC238563163 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0200
  • 1,000 $0.8880
  • 2,500 $0.7950
$0.7950 / $1.0200 Buy Now
DISTI # BFC238563163
Avnet Americas Cap Film 0.016uF 2000V PP 5% (17.5 X 10 X 18.5mm) Radial 7.5mm 110°C T/R - Tape and Reel (Alt: BFC238563163) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $0.9947
  • 1,000 $0.9628
  • 2,000 $0.9309
  • 3,000 $0.8932
  • 4,000 $0.8642
  • 5,000 $0.4118
  • 50,000 $0.3915
$0.3915 / $0.9947 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 500 $0.7440
$0.7440 Buy Now

CAD Models for BFC238563163 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BFC238563163 by Vishay Intertechnologies

BFC238563163
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Additional Feature
RATED AC VOLTAGE (V): 700
Capacitance
0.016 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.5 mm
JESD-609 Code
e3
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Size Code
6939
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. BFC238563163
    Vishay Intertechnologies
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.016uF, Through Hole Mount, 6939, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BFC238563163 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BFC238563163 by Vishay Intertechnologies

  • Please alert me when BFC238563163 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BFC238563163 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BFC238563163 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BFC238563163 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BFC238563163.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BFC238563163 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: