Part Details for BFC238562162 by Vishay Intertechnologies
Overview of BFC238562162 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC238562162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T6073
|
Newark | Mkp 0,0016 Μf ±5 % 2000 Vdc Pitch 10Mm |Vishay BFC238562162 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.4960 | Buy Now |
DISTI #
BFC238562162
|
Avnet Americas | Cap Film 0.0016uF 2000V PP 5% (12.5 X 4 X 10mm) Radial 10mm 110?C T/R - Tape and Reel (Alt: BFC238562162) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1976 / $0.4374 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4160 | Buy Now |
Part Details for BFC238562162
BFC238562162 CAD Models
BFC238562162 Part Data Attributes
|
BFC238562162
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238562162
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0016uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0016 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 4916 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for BFC238562162
This table gives cross-reference parts and alternative options found for BFC238562162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238562162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238564162 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0016uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238562162 vs BFC238564162 |
BFC238564162 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238562162 vs BFC238564162 |
BFC238560162 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238562162 vs BFC238560162 |
BFC238562162 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238562162 vs BFC238562162 |
BFC238560162 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0016uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC238562162 vs BFC238560162 |
BFC238566162 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0016 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC238562162 vs BFC238566162 |